
NMO5E900B | |
|---|---|
DigiKey Part Number | 553-NMO5E900B-ND |
Manufacturer | |
Manufacturer Product Number | NMO5E900B |
Description | ANT BASE-WHP ENC 5DB 890-960 M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight Connector, NMO NMO Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | Return Loss -10dB |
Packaging Bag | Gain 7.2dBi |
Part Status Active | Power - Max 200 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination Connector, NMO |
Frequency (Center/Band) 925MHz | Mounting Type NMO Mount |
Frequency Range 890MHz ~ 960MHz | Height (Max) 19.000" (482.60mm) |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 45,27212 € | 1.493,98 € |
| Unit Price without VAT: | 45,27212 € |
|---|---|
| Unit Price with VAT: | 53,87382 € |

