
NMO5E825B | |
|---|---|
DigiKey Part Number | 553-NMO5E825B-ND |
Manufacturer | |
Manufacturer Product Number | NMO5E825B |
Description | ANT BASE-WHP ENC 5DB 825-896 M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 860MHz | |
Frequency Range | 824MHz ~ 896MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 7.2dBi | |
Power - Max | 200 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 19.000" (482.60mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 44,97848 € | 1.484,29 € |
| Unit Price without VAT: | 44,97848 € |
|---|---|
| Unit Price with VAT: | 53,52439 € |

