
NMO50B | |
|---|---|
DigiKey Part Number | 553-NMO50B-ND |
Manufacturer | |
Manufacturer Product Number | NMO50B |
Description | ANTENNA COIL-WHP UTY 47-54 MHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight NMO Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | Return Loss -10dB |
Packaging Bag | Gain 2dBi |
Part Status Active | Power - Max 150 W |
Frequency Group VHF (f < 300MHz) | Termination NMO |
Frequency (Center/Band) 50.5MHz | Mounting Type Magnetic |
Frequency Range 47MHz ~ 54MHz | Height (Max) 52.500" (133.35cm) |
Antenna Type Whip, Straight | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 61,86125 € | 1.979,56 € |
| Unit Price without VAT: | 61,86125 € |
|---|---|
| Unit Price with VAT: | 73,61489 € |

