
NMO4903CS | |
|---|---|
DigiKey Part Number | 553-NMO4903CS-ND |
Manufacturer | |
Manufacturer Product Number | NMO4903CS |
Description | ANT COIL-WHP 3DB 490-512 W-SPR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight UHF Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | Return Loss -10dB |
Packaging Bag | Gain 5.14dBi |
Part Status Active | Power - Max 200 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination UHF |
Frequency (Center/Band) 501MHz | Mounting Type Magnetic |
Frequency Range 490MHz ~ 512MHz | Height (Max) 19.000" (482.60mm) |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 80,52577 € | 2.093,67 € |
| Unit Price without VAT: | 80,52577 € |
|---|---|
| Unit Price with VAT: | 95,82567 € |

