
NMO470C | |
|---|---|
DigiKey Part Number | 553-NMO470C-ND |
Manufacturer | |
Manufacturer Product Number | NMO470C |
Description | ANT BASE-WHP 4.5DB 470-490 MHZ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight UHF Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | Return Loss -10dB |
Packaging Bag | Gain 5.6dBi |
Part Status Active | Power - Max 200 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination UHF |
Frequency (Center/Band) 480MHz | Mounting Type Magnetic |
Frequency Range 470MHz ~ 490MHz | Height (Max) 33.000" (838.20mm) |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 40,34821 € | 1.573,58 € |
| Unit Price without VAT: | 40,34821 € |
|---|---|
| Unit Price with VAT: | 48,01437 € |

