
NMO440CHW | |
|---|---|
DigiKey Part Number | 553-NMO440CHW-ND |
Manufacturer | |
Manufacturer Product Number | NMO440CHW |
Description | ANT HW NMO BASE-WHP 5.5DB 440- |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight UHF Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | Return Loss -10dB |
Packaging Bag | Gain 5.5dBi |
Part Status Active | Power - Max 200 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination UHF |
Frequency (Center/Band) 450MHz | Mounting Type Magnetic |
Frequency Range 440MHz ~ 460MHz | Height (Max) 35.500" (901.70mm) |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 73,31792 € | 1.759,63 € |
| Unit Price without VAT: | 73,31792 € |
|---|---|
| Unit Price with VAT: | 87,24832 € |

