
NMO440B | |
|---|---|
DigiKey Part Number | 553-NMO440B-ND |
Manufacturer | |
Manufacturer Product Number | NMO440B |
Description | ANTENNA BASE-WHP 3DB 440-460 MHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight UHF Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 450MHz | |
Frequency Range | 440MHz ~ 460MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 5.6dBi | |
Power - Max | 200 W | |
Features | - | |
Termination | UHF | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 33.000" (838.20mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 38,18789 € | 1.451,14 € |
| Unit Price without VAT: | 38,18789 € |
|---|---|
| Unit Price with VAT: | 45,44359 € |

