
NMO4303CS | |
|---|---|
DigiKey Part Number | 553-NMO4303CS-ND |
Manufacturer | |
Manufacturer Product Number | NMO4303CS |
Description | ANT COIL-WHP 3DB 430-450 W-SPR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight UHF Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | Return Loss -10dB |
Packaging Bag | Gain 5.14dBi |
Part Status Active | Power - Max 200 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination UHF |
Frequency (Center/Band) 440MHz | Mounting Type Magnetic |
Frequency Range 430MHz ~ 450MHz | Height (Max) 19.000" (482.60mm) |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 111,84269 € | 2.907,91 € |
| Unit Price without VAT: | 111,84269 € |
|---|---|
| Unit Price with VAT: | 133,09280 € |

