
NMO420C | |
|---|---|
DigiKey Part Number | 553-NMO420C-ND |
Manufacturer | |
Manufacturer Product Number | NMO420C |
Description | ANT BASE-WHP 4.5DB 420-440 MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight UHF Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 430MHz | |
Frequency Range | 420MHz ~ 440MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 5.6dBi | |
Power - Max | 200 W | |
Features | - | |
Termination | UHF | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 33.000" (838.20mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | 34,41977 € | 1.480,05 € |
| Unit Price without VAT: | 34,41977 € |
|---|---|
| Unit Price with VAT: | 40,95953 € |

