
NMO34B | |
|---|---|
DigiKey Part Number | 553-NMO34B-ND |
Manufacturer | |
Manufacturer Product Number | NMO34B |
Description | ANTENNA COIL-WHP UTY 34-40 MHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight NMO Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 37MHz | |
Frequency Range | 34MHz ~ 40MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 2dBi | |
Power - Max | 150 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 57.500" (146.05cm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 50,31063 € | 1.609,94 € |
| Unit Price without VAT: | 50,31063 € |
|---|---|
| Unit Price with VAT: | 59,86965 € |

