
NMO30B | |
|---|---|
DigiKey Part Number | 553-NMO30B-ND |
Manufacturer | |
Manufacturer Product Number | NMO30B |
Description | ANTENNA COIL-WHP UTY 30-35 MHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight NMO Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | Return Loss -10dB |
Packaging Bag | Gain 2dBi |
Part Status Active | Power - Max 150 W |
Frequency Group VHF (f < 300MHz) | Termination NMO |
Frequency (Center/Band) 32MHz | Mounting Type Magnetic |
Frequency Range 30MHz ~ 34MHz | Height (Max) 57.500" (146.05cm) |
Antenna Type Whip, Straight | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 70,03516 € | 2.171,09 € |
| Unit Price without VAT: | 70,03516 € |
|---|---|
| Unit Price with VAT: | 83,34184 € |

