
NMO150CHW | |
|---|---|
DigiKey Part Number | 553-NMO150CHW-ND |
Manufacturer | |
Manufacturer Product Number | NMO150CHW |
Description | ANT HW COIL-WHP 2.4DB 144-174 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | Return Loss -10dB |
Packaging Bag | Gain 2dBi |
Part Status Active | Power - Max 200 W |
Frequency Group VHF (f < 300MHz) | Termination NMO |
Frequency (Center/Band) 159MHz | Mounting Type Magnetic |
Frequency Range 144MHz ~ 174MHz | Height (Max) 51.500" (130.81cm) |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 75,88923 € | 1.973,12 € |
| Unit Price without VAT: | 75,88923 € |
|---|---|
| Unit Price with VAT: | 90,30818 € |

