
NMO150BHW | |
|---|---|
DigiKey Part Number | 553-NMO150BHW-ND |
Manufacturer | |
Manufacturer Product Number | NMO150BHW |
Description | ANT HW COIL-WHP 2.4DB 144-174 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 159MHz | |
Frequency Range | 144MHz ~ 174MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 2dBi | |
Power - Max | 200 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 51.500" (130.81cm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 60,35680 € | 1.508,92 € |
| Unit Price without VAT: | 60,35680 € |
|---|---|
| Unit Price with VAT: | 71,82459 € |

