
MSTFME | |
|---|---|
DigiKey Part Number | 553-MSTFME-ND |
Manufacturer | |
Manufacturer Product Number | MSTFME |
Description | ANTENNA 144-965 NPD MAG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight FME Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | Return Loss -10dB |
Packaging Bag | Gain 2dBi |
Part Status Active | Power - Max 50 W |
Frequency Group UHF (300MHz ~ 1GHz) | Features Cable - 3.6576m |
Frequency (Center/Band) 554.5MHz | Termination FME |
Frequency Range 144MHz ~ 965MHz | Mounting Type Magnetic |
Antenna Type Whip, Straight | Height (Max) 21.000" (533.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 65,19640 € | 1.629,91 € |
| Unit Price without VAT: | 65,19640 € |
|---|---|
| Unit Price with VAT: | 77,58372 € |

