
MS3E900SMAR/P | |
|---|---|
DigiKey Part Number | 553-MS3E900SMAR/P-ND |
Manufacturer | |
Manufacturer Product Number | MS3E900SMAR/P |
Description | ANT 2 MAG MNT-WHIP ENC 890 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight SMA Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | Return Loss -10dB |
Packaging Bag | Gain 5.6dBi |
Part Status Active | Power - Max 40 W |
Frequency Group UHF (300MHz ~ 1GHz) | Features Cable - 304.8mm |
Frequency (Center/Band) 925MHz | Termination SMA |
Frequency Range 890MHz ~ 960MHz | Mounting Type Magnetic |
Antenna Type Whip, Straight | Height (Max) 13.000" (330.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 72,78421 € | 1.382,90 € |
| Unit Price without VAT: | 72,78421 € |
|---|---|
| Unit Price with VAT: | 86,61321 € |

