
MS3E800TNC | |
|---|---|
DigiKey Part Number | 553-MS3E800TNC-ND |
Manufacturer | |
Manufacturer Product Number | MS3E800TNC |
Description | ANT 2 MAG MT-WHP ENC 3DB 806-8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight TNC Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 851MHz | |
Frequency Range | 806MHz ~ 896MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 5.6dBi | |
Power - Max | 60 W | |
Features | Cable - 304.8mm | |
Termination | TNC | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 13.000" (330.20mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 68,95864 € | 1.517,09 € |
| Unit Price without VAT: | 68,95864 € |
|---|---|
| Unit Price with VAT: | 82,06078 € |

