
MMD-10DZ-R19M-V1 | |
|---|---|
DigiKey Part Number | 553-MMD-10DZ-R19M-V1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MMD-10DZ-R19M-V1 |
Description | FIXED IND 190NH 40A 0.95 MOHM |
Customer Reference | |
Detailed Description | 190 nH Shielded Molded Inductor 40 A 0.95mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 90A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.95mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.453" L x 0.394" W (11.50mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |

