150 nH Shielded Molded Inductor 28 A 0.88mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMD-06EZ-R15M-M1

DigiKey Part Number
553-MMD-06EZ-R15M-M1-ND
Manufacturer
Manufacturer Product Number
MMD-06EZ-R15M-M1
Description
FIXED IND 150NH 28A 0.88 MOHM
Customer Reference
Detailed Description
150 nH Shielded Molded Inductor 28 A 0.88mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
41A
Shielding
Shielded
DC Resistance (DCR)
0.88mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.270" L x 0.255" W (6.86mm x 6.47mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.