
MMC/P3ESMA | |
|---|---|
DigiKey Part Number | 553-MMC/P3ESMA-ND |
Manufacturer | |
Manufacturer Product Number | MMC/P3ESMA |
Description | ANT MAG MT WHP ENC 4DB 824-185 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight SMA Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 892MHz, 1.92GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.85GHz ~ 1.99GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 4dBi | |
Power - Max | 7 W | |
Features | Cable - 304.8mm | |
Termination | SMA | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 5.000" (127.00mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 62,42000 € | 1.373,24 € |
| Unit Price without VAT: | 62,42000 € |
|---|---|
| Unit Price with VAT: | 74,27980 € |

