Image for MMC/P3EFME is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMC/P3EFME

DigiKey Part Number
553-MMC/P3EFME-ND
Manufacturer
Manufacturer Product Number
MMC/P3EFME
Description
ANT MAG MT WHP ENC 4DB 824-185
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight FME Magnetic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
2
Manufacturer
Pulse Electronics
Return Loss
-10dB
Packaging
Bag
Gain
4dBi
Part Status
Active
Power - Max
7 W
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Features
Cable - 304.8mm
Frequency (Center/Band)
892MHz, 1.92GHz
Termination
FME
Frequency Range
824MHz ~ 960MHz, 1.85GHz ~ 1.99GHz
Mounting Type
Magnetic
Antenna Type
Whip, Straight
Height (Max)
5.000" (127.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
2461,53500 €1.476,84 €
Unit Price without VAT:61,53500 €
Unit Price with VAT:73,22665 €