
MM2/70PL | |
|---|---|
DigiKey Part Number | 553-MM2/70PL-ND |
Manufacturer | |
Manufacturer Product Number | MM2/70PL |
Description | ANT 3MAGMT-WHP UTY144-148-442- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight PL-259 Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz), UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 146MHz, 445MHz | |
Frequency Range | 144MHz ~ 148MHz, 442MHz ~ 448MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 2dBi, 4dBi | |
Power - Max | 50 W | |
Features | Cable - 304.8mm | |
Termination | PL-259 | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 21.000" (533.40mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 87,88824 € | 1.494,10 € |
| Unit Price without VAT: | 87,88824 € |
|---|---|
| Unit Price with VAT: | 104,58701 € |

