Parametric Equivalent

LPT825/19NMOHF | |
|---|---|
DigiKey Part Number | 553-LPT825/19NMOHF-ND |
Manufacturer | |
Manufacturer Product Number | LPT825/19NMOHF |
Description | ANT BLACK NMOHF TRANSIT ANTENN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, ISM, PCS, LTE Dome NMO Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 833MHz, 1.94GHz, 2.4GHz | |
Frequency Range | 806MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Dome | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 3dBi, 4dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 3.000" (76.20mm) | |
Applications | 4G, ISM, PCS, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | 29,65796 € | 1.453,24 € |
| Unit Price without VAT: | 29,65796 € |
|---|---|
| Unit Price with VAT: | 35,29297 € |

