Parametric Equivalent

LPT600/71NMOW | |
|---|---|
DigiKey Part Number | 553-LPT600/71NMOW-ND |
Manufacturer | |
Manufacturer Product Number | LPT600/71NMOW |
Description | 5G 617-7125MHZ, NMO MOUNT, MONOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, CBRS, IoT, Wi-Fi Dome NMO Panel Mount |
Datasheet | Datasheet |
Category | VSWR 2, 3.5 |
Manufacturer Pulse Electronics | Gain -1.6dB, 2.6dB, 3.8dB, 2.9dB, 2.8dB, 3.4dB |
Packaging Bag | Power - Max 60 W |
Part Status Active | Termination NMO |
RF Family/Standard Cellular, WiFi | Ingress Protection IP67 |
Frequency Group Wide Band | Mounting Type Panel Mount |
Frequency (Center/Band) 788.5MHz, 2.205GHz, 3.75GHz, 4.7GHz, 5.537GHz, 6.562GHz | Height (Max) 3.770" (95.76mm) |
Frequency Range 617MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.925GHz, 6GHz ~ 7.125GHz | Applications 4G, 5G, CBRS, IoT, Wi-Fi |
Antenna Type Dome | Base Product Number |
Number of Bands 6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPT600/71NMO | Pulse Electronics | 28 | 553-LPT600/71NMO-ND | 34,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 59 | 26,95000 € | 1.590,05 € |
| Unit Price without VAT: | 26,95000 € |
|---|---|
| Unit Price with VAT: | 32,07050 € |


