RF ANTENNA 4G, 5G, CBRS, IoT, Wi-Fi Dome N Type Male Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPT600/71NM

DigiKey Part Number
553-LPT600/71NM-ND
Manufacturer
Manufacturer Product Number
LPT600/71NM
Description
5G 617-7125 MHZ, DIRECT N-MALE,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, 5G, CBRS, IoT, Wi-Fi Dome N Type Male Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
788.5MHz, 2.205GHz, 3.75GHz, 4.7GHz, 5.537GHz, 6.562GHz
Frequency Range
617MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.925GHz, 6GHz ~ 7.125GHz
Antenna Type
Dome
Number of Bands
6
VSWR
2, 3.5
Return Loss
-
Gain
-1.6dB, 2.6dB, 3.8dB, 2.9dB, 2.8dB, 3.4dB
Power - Max
60 W
Features
-
Termination
N Type Male
Ingress Protection
IP67
Grade
-
Qualification
-
Mounting Type
Panel Mount
Height (Max)
3.770" (95.76mm)
Applications
4G, 5G, CBRS, IoT, Wi-Fi
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
6722,75925 €1.524,87 €
Unit Price without VAT:22,75925 €
Unit Price with VAT:27,08351 €