New Product
RF ANTENNA 4G, 5G, DSRC, IoT, ISM, LTE, M2M, Wi-Fi Dome SMA Male Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPT600-71M2DMG0305

DigiKey Part Number
553-LPT600-71M2DMG0305-ND
Manufacturer
Manufacturer Product Number
LPT600-71M2DMG0305
Description
ANT VEHICULAR 2 PORTS MULTI
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, 5G, DSRC, IoT, ISM, LTE, M2M, Wi-Fi Dome SMA Male Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
Cellular, General ISM, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
788.5MHz, 2.2GHz, 3.75GHz, 4.7GHz, 5.537GHz, 6.562GHz
Frequency Range
617MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.925GHz, 6GHz ~ 7.125GHz
Antenna Type
Dome
Number of Bands
6
VSWR
2, 2.5, 3.5
Return Loss
-10dB, -7dB, -5dB
Gain
0.2dBi, 4dBi, 7dBi, 4.3dBi, 6.8dBi, 4.7dBi
Power - Max
3 W
Features
Cable - 3.05m
Termination
SMA Male
Ingress Protection
IP67
Grade
-
Qualification
-
Mounting Type
Panel Mount
Height (Max)
3.869" (98.26mm)
Applications
4G, 5G, DSRC, IoT, ISM, LTE, M2M, Wi-Fi
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
175,82000 €75,82 €
1063,19900 €631,99 €
2560,04800 €1.501,20 €
10056,58470 €5.658,47 €
Manufacturers Standard Package
Unit Price without VAT:75,82000 €
Unit Price with VAT:90,22580 €