
LPT600/3800DMN | |
|---|---|
DigiKey Part Number | 553-LPT600/3800DMN-ND |
Manufacturer | |
Manufacturer Product Number | LPT600/3800DMN |
Description | ANT 0.617-3.8GHZ N-STUD BLK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, LTE Dome N Type Female Connector Mount |
Datasheet | Datasheet |
Category | VSWR 2.5, 3 |
Manufacturer Pulse Electronics | Return Loss -6dB, -7dB |
Packaging Bag | Gain 3.9dBi, 5.3dBi, 5.4dBi, 4.7dBi |
Part Status Active | Power - Max 60 W |
RF Family/Standard Cellular | Termination N Type Female |
Frequency Group Wide Band | Ingress Protection IP67 |
Frequency (Center/Band) 788.5MHz, 1.94GHz, 2.5GHz, 3.6GHz | Mounting Type Connector Mount |
Frequency Range 617MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz, 3.4GHz ~ 3.8GHz | Height (Max) 3.118" (79.20mm) |
Antenna Type Dome | Applications 4G, 5G, LTE |
Number of Bands 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 31,41019 € | 1.696,15 € |
| Unit Price without VAT: | 31,41019 € |
|---|---|
| Unit Price with VAT: | 37,37813 € |

