
LPT2400NMOHFW | |
|---|---|
DigiKey Part Number | 553-LPT2400NMOHFW-ND |
Manufacturer | |
Manufacturer Product Number | LPT2400NMOHFW |
Description | ANT WHITE NMOHF TRANSIT ANTENN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, LTE Dome NMO Magnetic |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 5dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 3.000" (76.20mm) | |
Applications | 4G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 51 | 27,28196 € | 1.391,38 € |
| Unit Price without VAT: | 27,28196 € |
|---|---|
| Unit Price with VAT: | 32,46553 € |

