
LPT2400NMOHF | |
|---|---|
DigiKey Part Number | 553-LPT2400NMOHF-ND |
Manufacturer | |
Manufacturer Product Number | LPT2400NMOHF |
Description | ANTENNA NMOHF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, LTE Whip, Straight NMO Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 5dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 3.000" (76.20mm) | |
Applications | 4G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 27,25654 € | 1.417,34 € |
| Unit Price without VAT: | 27,25654 € |
|---|---|
| Unit Price with VAT: | 32,43528 € |

