
LPF2012LM59RWPENA | |
|---|---|
DigiKey Part Number | 553-LPF2012LM59RWPENATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LPF2012LM59RWPENA |
Description | RF FILTER LOWPASS 1.4125GHZ 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.4125GHz Center Frequency Low Pass RF Filter (Radio Frequency) 1.225GHz Bandwidth 1.5dB 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
Category | Filter Type Low Pass |
Manufacturer Pulse Electronics | Insertion Loss 1.5dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric), 3 PC Pad |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Frequency 1.4125GHz Center | Height (Max) 0.041" (1.05mm) |
Bandwidth 1.225GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,07256 € | 1.451,20 € |
| Unit Price without VAT: | 0,07256 € |
|---|---|
| Unit Price with VAT: | 0,08635 € |

