
LPF2012LM50R0433A | |
|---|---|
DigiKey Part Number | 553-LPF2012LM50R0433ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LPF2012LM50R0433A |
Description | RF FILTER LOW PASS 435MHZ 0805 |
Customer Reference | |
Detailed Description | 435MHz Center Frequency Low Pass RF Filter (Radio Frequency) 70MHz Bandwidth 0.5dB 0805 (2012 Metric), 3 PC Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 435MHz Center | |
Bandwidth | 70MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 3 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.041" (1.05mm) |

