
LPF1608LL57RWHEXA | |
|---|---|
DigiKey Part Number | 553-LPF1608LL57RWHEXATR-ND - Tape & Reel (TR) 553-LPF1608LL57RWHEXACT-ND - Cut Tape (CT) 553-LPF1608LL57RWHEXADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPF1608LL57RWHEXA |
Description | RF FILTER LOW PASS 1.645GHZ 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.645GHz Center Frequency Low Pass RF Filter (Radio Frequency) 2.09GHz Bandwidth 0.5dB 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.645GHz Center | |
Bandwidth | 2.09GHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13400 € | 1,34 € |
| 25 | 0,12400 € | 3,10 € |
| 50 | 0,11660 € | 5,83 € |
| 100 | 0,10960 € | 10,96 € |
| 250 | 0,10100 € | 25,25 € |
| 500 | 0,09500 € | 47,50 € |
| 1.000 | 0,08935 € | 89,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07905 € | 316,20 € |
| 8.000 | 0,07436 € | 594,88 € |
| 12.000 | 0,07175 € | 861,00 € |
| 20.000 | 0,06858 € | 1.371,60 € |
| 28.000 | 0,06658 € | 1.864,24 € |
| 40.000 | 0,06451 € | 2.580,40 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

