
LPF1005LM52R2500A | |
|---|---|
DigiKey Part Number | 553-LPF1005LM52R2500ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LPF1005LM52R2500A |
Description | RF FILTER LOW PASS 2.55GHZ 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.55GHz Center Frequency Low Pass RF Filter (Radio Frequency) 300MHz Bandwidth 0.7dB 0402 (1005 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 2.55GHz Center | |
Bandwidth | 300MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.7dB | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 6 PC Pad | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,04624 € | 1.387,20 € |
| Unit Price without VAT: | 0,04624 € |
|---|---|
| Unit Price with VAT: | 0,05503 € |

