RF ANTENNA ISM Dome SMA Female Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP800WSMAF

DigiKey Part Number
553-LP800WSMAF-ND
Manufacturer
Manufacturer Product Number
LP800WSMAF
Description
RF ANT 883MHZ DOME CBL PNL 2.5FT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM Dome SMA Female Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Pulse Electronics
VSWR
2.1
Series
Gain
2.14dBi
Packaging
Bag
Power - Max
100 W
Part Status
Active
Features
Cable - 762mm
RF Family/Standard
General ISM
Termination
SMA Female
Frequency Group
UHF (300MHz ~ 1GHz)
Mounting Type
Panel Mount
Frequency (Center/Band)
883MHz
Height (Max)
1.339" (34.00mm)
Frequency Range
806MHz ~ 960MHz
Applications
ISM
Antenna Type
Dome
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1106,02000 €106,02 €
1089,22100 €892,21 €
2585,02760 €2.125,69 €
10080,42050 €8.042,05 €
Manufacturers Standard Package
Unit Price without VAT:106,02000 €
Unit Price with VAT:126,16380 €