
LP800SMA3 | |
|---|---|
DigiKey Part Number | 553-LP800SMA3-ND |
Manufacturer | |
Manufacturer Product Number | LP800SMA3 |
Description | ANT 0.806-0.96 BLACK SMA 3FT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Dome SMA Male Panel Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | VSWR 2.1 |
Series | Gain 2.14dBi |
Packaging Bag | Power - Max 100 W |
Part Status Active | Features Cable - 914.4mm |
RF Family/Standard General ISM | Termination SMA Male |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Panel Mount |
Frequency (Center/Band) 883MHz | Height (Max) 1.220" (31.00mm) |
Frequency Range 806MHz ~ 960MHz | Applications ISM |
Antenna Type Dome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,91000 € | 89,91 € |
| 10 | 75,32300 € | 753,23 € |
| 25 | 71,68280 € | 1.792,07 € |
| 100 | 67,68180 € | 6.768,18 € |
| Unit Price without VAT: | 89,91000 € |
|---|---|
| Unit Price with VAT: | 106,99290 € |

