


LP78NMO | |
|---|---|
DigiKey Part Number | LP78NMO-ND |
Manufacturer | |
Manufacturer Product Number | LP78NMO |
Description | ANT LOW PROFILE 740-960MHZ VEH M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Dome NMO Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 850MHz | |
Frequency Range | 740MHz ~ 960MHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3.7dBi | |
Features | Cable - 5.2m | |
Termination | NMO | |
Ingress Protection | IP65 | |
Mounting Type | Magnetic | |
Height (Max) | 1.260" (32.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,46000 € | 89,46 € |
| 10 | 74,99200 € | 749,92 € |
| 25 | 71,38040 € | 1.784,51 € |
| 100 | 67,41170 € | 6.741,17 € |
| Unit Price without VAT: | 89,46000 € |
|---|---|
| Unit Price with VAT: | 106,45740 € |

