
LP490NMOW | |
|---|---|
DigiKey Part Number | 553-LP490NMOW-ND |
Manufacturer | |
Manufacturer Product Number | LP490NMOW |
Description | WHITE NMO LOW PROFILE, UNITY, 49 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Dome NMO Panel Mount |
Datasheet | Datasheet |
Category | Antenna Type Dome |
Manufacturer Pulse Electronics | Number of Bands 1 |
Packaging Bag | Gain 2dBi |
Part Status Active | Power - Max 100 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination NMO |
Frequency (Center/Band) 501MHz | Mounting Type Panel Mount |
Frequency Range 490MHz ~ 512MHz | Height (Max) 1.500" (38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,95000 € | 82,95 € |
| 10 | 69,31900 € | 693,19 € |
| 25 | 65,91720 € | 1.647,93 € |
| 100 | 62,17900 € | 6.217,90 € |
| Unit Price without VAT: | 82,95000 € |
|---|---|
| Unit Price with VAT: | 98,71050 € |




