
LP450 | |
|---|---|
DigiKey Part Number | 553-LP450-ND |
Manufacturer | |
Manufacturer Product Number | LP450 |
Description | ANT LOW PROFILE UTY 450-470 MH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Dome Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | Return Loss -10dB |
Packaging Bag | Gain 2dBi |
Part Status Active | Power - Max 100 W |
Frequency Group UHF (300MHz ~ 1GHz) | Features Cable - 431.8mm |
Frequency (Center/Band) 460MHz | Mounting Type Magnetic |
Frequency Range 450MHz ~ 470MHz | Height (Max) 1.250" (31.75mm) |
Antenna Type Dome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 88,49500 € | 1.946,89 € |
| Unit Price without VAT: | 88,49500 € |
|---|---|
| Unit Price with VAT: | 105,30905 € |

