
LP30-400B127 | |
|---|---|
DigiKey Part Number | LP30-400B127-ND |
Manufacturer | |
Manufacturer Product Number | LP30-400B127 |
Description | PWR XFMR SEMI-TORO 12VA TH |
Customer Reference | |
Detailed Description | Semi-Toroidal 12VA Power Transformer Primary Parallel 15V, Series 30V Secondary Parallel 800mA, Series 400mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Semi-Toroidal | |
Voltage - Primary | - | |
Voltage - Secondary (Full Load) | Parallel 15V, Series 30V | |
Current - Output (Max) | Parallel 800mA, Series 400mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 12VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 63.50mm L x 50.80mm W | |
Height - Seated (Max) | 27.05mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 0.688 lb (312.07 g) |

