
LP24-250B9 | |
|---|---|
DigiKey Part Number | LP24-250B9-ND |
Manufacturer | |
Manufacturer Product Number | LP24-250B9 |
Description | PWR XFMR SEMI-TORO 6VA TH |
Customer Reference | |
Detailed Description | Semi-Toroidal 6VA Power Transformer Primary Parallel 12V, Series 24V Secondary Parallel 500mA, Series 250mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Semi-Toroidal | |
Voltage - Primary | - | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 500mA, Series 250mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.63mm L x 39.67mm W | |
Height - Seated (Max) | 21.59mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 0.438 lb (198.67 g) |



