LP20-300B7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Tamura
In Stock: 350
Unit Price: 12,41000 €

Direct


Signal Transformer
In Stock: 77
Unit Price: 15,19000 €
Datasheet
What are Transformers? How Do They Work? - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP20-300B7

DigiKey Part Number
LP20-300B7-ND
Manufacturer
Manufacturer Product Number
LP20-300B7
Description
PWR XFMR SEMI-TORO 6VA TH
Customer Reference
Detailed Description
Semi-Toroidal 6VA Power Transformer Primary Parallel 10V, Series 20V Secondary Parallel 600mA, Series 300mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Secondary Winding(s)
Dual
Manufacturer
Pulse Electronics
Center Tap
No
Series
Power - Max
6VA
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Termination Style
PC Pin
Type
Semi-Toroidal
Size / Dimension
47.63mm L x 39.67mm W
Voltage - Secondary (Full Load)
Parallel 10V, Series 20V
Height - Seated (Max)
21.59mm
Current - Output (Max)
Parallel 600mA, Series 300mA
Voltage - Isolation
1500Vrms
Primary Winding(s)
Dual
Weight
0.438 lb (198.67 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3FL20-300Tamura350MT1114-ND12,41000 €Direct
LP-20-300Signal Transformer77595-1748-ND15,19000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes