
LP160NMO | |
|---|---|
DigiKey Part Number | 553-LP160NMO-ND |
Manufacturer | |
Manufacturer Product Number | LP160NMO |
Description | ANT BLACK NMO LOW PROFILE UNIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Dome NMO Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | Return Loss -10dB |
Packaging Bag | Gain 2dBi |
Part Status Active | Power - Max 60 W |
Frequency Group VHF (f < 300MHz) | Termination NMO |
Frequency (Center/Band) 159.5MHz | Mounting Type Magnetic |
Frequency Range 158.33MHz ~ 160.67MHz | Height (Max) 3.750" (95.25mm) |
Antenna Type Dome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 99,73867 € | 1.496,08 € |
| Unit Price without VAT: | 99,73867 € |
|---|---|
| Unit Price with VAT: | 118,68902 € |

