
LP152NMO | |
|---|---|
DigiKey Part Number | 553-LP152NMO-ND |
Manufacturer | |
Manufacturer Product Number | LP152NMO |
Description | ANT BLACK NMO LOW PROFILE UNIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Dome NMO Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 152MHz | |
Frequency Range | 151.02MHz ~ 152.98MHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 2dBi | |
Power - Max | 60 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 3.750" (95.25mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 100,99400 € | 1.514,91 € |
| Unit Price without VAT: | 100,99400 € |
|---|---|
| Unit Price with VAT: | 120,18286 € |

