RF ANTENNA Whip, Straight Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMWBQB

DigiKey Part Number
553-LMWBQB-ND
Manufacturer
Manufacturer Product Number
LMWBQB
Description
ANTENNA WHIP UTY 150-170 MHZ
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight Magnetic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Whip, Straight
Manufacturer
Pulse Electronics
Number of Bands
1
Packaging
Bag
Gain
2dBi
Part Status
Active
Power - Max
200 W
Frequency Group
VHF (f < 300MHz)
Mounting Type
Magnetic
Frequency (Center/Band)
160MHz
Height (Max)
18.500" (469.90mm)
Frequency Range
150MHz ~ 170MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
4337,20558 €1.599,84 €
Unit Price without VAT:37,20558 €
Unit Price with VAT:44,27464 €