
LMWBQ | |
|---|---|
DigiKey Part Number | 553-LMWBQ-ND |
Manufacturer | |
Manufacturer Product Number | LMWBQ |
Description | ANTENNA WHIP UTY 150-170 MHZ NP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight Magnetic |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer Pulse Electronics | Number of Bands 1 |
Packaging Bag | Gain 2dBi |
Part Status Active | Power - Max 200 W |
Frequency Group VHF (f < 300MHz) | Mounting Type Magnetic |
Frequency (Center/Band) 160MHz | Height (Max) 18.500" (469.90mm) |
Frequency Range 150MHz ~ 170MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 41,18386 € | 1.812,09 € |
| Unit Price without VAT: | 41,18386 € |
|---|---|
| Unit Price with VAT: | 49,00879 € |

