
LM825 | |
|---|---|
DigiKey Part Number | 553-LM825-ND |
Manufacturer | |
Manufacturer Product Number | LM825 |
Description | ANT CHR SPG-WHP ENC 3.4DB 825- |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight Magnetic |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer Pulse Electronics | Number of Bands 1 |
Packaging Bag | Gain 5.6dBi |
Part Status Active | Power - Max 200 W |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Magnetic |
Frequency (Center/Band) 860MHz | Height (Max) 14.500" (368.30mm) |
Frequency Range 824MHz ~ 896MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 42,81710 € | 1.327,33 € |
| Unit Price without VAT: | 42,81710 € |
|---|---|
| Unit Price with VAT: | 50,95235 € |

