
LM800 | |
|---|---|
DigiKey Part Number | 553-LM800-ND |
Manufacturer | |
Manufacturer Product Number | LM800 |
Description | ANT CHR SPG-WHP ENC 3.4DB 806- |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight Magnetic |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer Pulse Electronics | Number of Bands 1 |
Packaging Bag | Return Loss -10dB |
Part Status Active | Gain 5.6dBi |
Frequency Group UHF (300MHz ~ 1GHz) | Power - Max 200 W |
Frequency (Center/Band) 836MHz | Mounting Type Magnetic |
Frequency Range 806MHz ~ 866MHz | Height (Max) 14.500" (368.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 50,23258 € | 1.557,21 € |
| Unit Price without VAT: | 50,23258 € |
|---|---|
| Unit Price with VAT: | 59,77677 € |

