
LM450C | |
|---|---|
DigiKey Part Number | 553-LM450C-ND |
Manufacturer | |
Manufacturer Product Number | LM450C |
Description | ANTENNA BASE-WHP 5DB 450-470 MHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight UHF Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | Return Loss -10dB |
Packaging Bag | Gain 5.6dBi |
Part Status Active | Power - Max 200 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination UHF |
Frequency (Center/Band) 460MHz | Mounting Type Magnetic |
Frequency Range 450MHz ~ 470MHz | Height (Max) 33.000" (838.20mm) |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 47,38161 € | 1.468,83 € |
| Unit Price without VAT: | 47,38161 € |
|---|---|
| Unit Price with VAT: | 56,38412 € |

