
LG2P109NAM LF | |
|---|---|
DigiKey Part Number | 553-LG2P109NAMLF-ND |
Manufacturer | |
Manufacturer Product Number | LG2P109NAM LF |
Description | MDL 1G DIP DUAL PORT N/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T Pulse Transformer 1:1CT Transmitter, 1:1CT Receiver Through Hole |
Category | Turns Ratio - Primary:Secondary 1:1CT Transmitter, 1:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Through Hole |
Packaging Tube | Size / Dimension 1.280" L x 0.335" W (32.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.457" (11.60mm) |
Transformer Type LAN 1000 Base-T | Operating Temperature -40°C ~ 85°C |
Inductance 350µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | 2,55193 € | 2.858,16 € |
| Unit Price without VAT: | 2,55193 € |
|---|---|
| Unit Price with VAT: | 3,03680 € |

