
LG1P109N LF | |
|---|---|
DigiKey Part Number | 553-LG1P109NLF-ND |
Manufacturer | |
Manufacturer Product Number | LG1P109N LF |
Description | MDL 1G DIP SINGLE PORT N/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T Pulse Transformer 1:1CT Transmitter, 1:1CT Receiver Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1CT Transmitter, 1:1CT Receiver | |
Mounting Type | Through Hole | |
Size / Dimension | 0.661" L x 0.335" W (16.80mm x 8.50mm) | |
Height - Seated (Max) | 0.457" (11.60mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.170 | 1,09250 € | 2.370,72 € |
| Unit Price without VAT: | 1,09250 € |
|---|---|
| Unit Price with VAT: | 1,30008 € |

