


KGI768 | |
|---|---|
DigiKey Part Number | KGI768-ND |
Manufacturer | |
Manufacturer Product Number | KGI768 |
Description | ANT GLS MT 700 800MHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Module Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 827MHz | |
Frequency Range | 758MHz ~ 896MHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Features | Cable - 4.2672m | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Chassis Mount | |
Height (Max) | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,28000 € | 87,28 € |
| 10 | 73,11700 € | 731,17 € |
| 25 | 69,58080 € | 1.739,52 € |
| 100 | 65,69540 € | 6.569,54 € |
| Unit Price without VAT: | 87,28000 € |
|---|---|
| Unit Price with VAT: | 103,86320 € |

